Zero Enclosures 43868 technical specifications.
| Color | Black |
| Height | 580mm |
| Length | 550mm |
| Width | 550mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zero Enclosures 43868 to view detailed technical specifications.
No datasheet is available for this part.