Zeus Industrial Products ZDS-S-950 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polytetrafluoroethylene |
| Color | Clear |
| Shrink Wall Type | Dual |
Download the complete datasheet for Zeus Industrial Products ZDS-S-950 to view detailed technical specifications.
No datasheet is available for this part.