This SPDT switch features a button actuator style with a maximum current rating of 0.1A at 250VAC and 250VDC. It has an electrical life of 50,000 cycles and a maximum operating temperature range of -40°C to 85°C. The switch is designed for through hole mounting with PC pins and a termination style. It is suitable for applications requiring a basic and snap action switching mechanism.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |