This SPST roller lever switch features a max current rating of 0.05A at 28VDC and a max DC voltage rating of 28V. It has an electrical life of 100,000 cycles at UL conditions and a termination style of PC pins. The switch is designed for through hole mounting and has an operating force of 0.15N. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.05@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |