The ZF Electronics KWADPABE is a basic SPST switch with a straight lever actuator style. It has a maximum current rating of 0.05A at 28VDC and a maximum DC voltage rating of 28V. The switch has an electrical life of 100,000 cycles at UL conditions. It is designed for through-hole mounting and has a termination style of PC pins. The operating force is 0.15N, and the operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.05@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |