This SPDT basic switch features a straight lever actuator and a maximum current rating of 1A at 250VAC. It has an electrical life of 100,000 cycles under UL conditions. The switch is designed for through-hole mounting and has a termination style of PC pins. The operating force is 0.15N, and the operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |