This SPDT switch features a straight lever actuator style and a maximum current rating of 1 ampere at 250 volts AC. It is designed for through hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch has a high electrical life of 100,000 hours at UL conditions and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |