The KWGAPABF is a basic and snap action switch from ZF Electronics, featuring a straight lever actuator style and a maximum current rating of 6 amps at 250VAC. It has a maximum power rating of 186.42 watts and an electrical life of 100,000 hours. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |