ZF Electronics L44P3125 technical specifications.
| Actuator Style | Square Button |
| Max Current Rating | 10A |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | Incandescent Lamp/Lens |
| Illumination Color | Green |
| Panel Cutout Dimensions | 24.6(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics L44P3125 to view detailed technical specifications.
No datasheet is available for this part.