ZF Electronics SRJ24A3BBGLN technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Rocker |
| Max Current Rating | 20@125VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Electrical Life | 6000@ULCycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics SRJ24A3BBGLN to view detailed technical specifications.
No datasheet is available for this part.