The TRG24F5DBGGS is a SPDT rocker switch with a flat rocker actuator style, rated for 16A at 250VAC. It has a maximum power rating of 559.27mW and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 65°C.
ZF Electronics TRG24F5DBGGS technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.