datasheets.com logo
  • 零件浏览
    • 探索类别
    • 半导体
    • 光电,照明和显示
    • 电气电子元件
    • 连接器
    • 无源
    • 机械
    • 计算机和办公用品
    • 材料和化学品
    • 自动化和工业控制
    • 工具和材料
    • 测试与测量
  • 工具
    • 探索工具
    • Schematic tools
      • Online SPICE Simulator
      • Schematic Capture Tool
      • Schematic Converter/Viewer
    • Passive Tools
      • 4-Band
      • 5-Band
      • 6-Band
      • Magnetic Field Calculator
      • Wire Self Inductance
      • Parallel Wires
      • Coax
      • Wire over Plane
      • Loop
      • Rectangle Loop
      • Coil
      • Broadside-Coupled Traces
    • RF Tools
      • L-Match
      • Pi-Match
      • T-Match
      • Coax
      • Twisted Pair
      • Microstrip
      • Stripline
      • RF Unit Converter
    • Math Calculators
      • Online Basic Calculator
    • PCB Tools
      • Internal Trace Width
      • External Trace Width
      • Internal Trace Current
      • External Trace Current
      • Internal/External Trace Resistance
      • Microstrip
      • Embedded Microstrip
      • Symmetric Stripline
      • Asymmetric Stripline
      • Wire Microstrip
      • Wire Stripline
      • Edge-Coupled Microstrip
      • Edge-Coupled Stripline
      • Broadside Coupled Stripline
  • 媒体
    • 探索媒体
    • 新闻
      • 探索新闻
      • 汽车
      • 通讯
      • 医疗
      • 军事航空
      • 人工智能和大数据
      • 物联网
      • 存储器
      • 电源管理
      • 光电
      • 传感器
      • 安全
      • 测试与测量
    • 教育
      • 基础教程
      • Arduino教程
    • 书籍
    • 项目
      • 特别项目
      • 拆解
      • Arduino项目
      • 自制(DIY)
    • 应用
    • 视频
    • 技术文件
    • 专家意见
  • 播客
    搜索引
    1. 主页
    2. 媒体
    专家意见
    探索更多
    Know Your Adversary: Think Like a Hacker

    14 Jan 2021

    Today’s Smart Hearables: How Did We Get Here?

    08 Jan 2021

    Data on the Edge: A Common Blind Spot in Industrial Security

    04 Jan 2021

    A Greener Future Could Be Pandemic’s Silver Lining

    28 Dec 2020

    项目
    特别项目
    拆解
    Arduino项目
    自制(DIY)
    Live Coverage of CES 2021

    10 Jan 2021

    Advanced IC Packaging: Fundamentals For the ‘More Than Moore’ Era

    17 Dec 2020

    Protecting the Industrial Cloud from Cyberattacks

    18 Nov 2020

    探索更多
    Teardown: Google Home smart speaker

    18 Dec 2020

    Teardown: Microsoft Surface with Windows RT

    16 Nov 2020

    Teardown: Google Home Hub smart speaker and display

    14 Oct 2020

    探索更多
    Arduino and Remote XY – A Quick Primer

    11 Jan 2021

    PID and Arduino Primer

    29 Dec 2020

    Arduino Noise Mantel

    25 Nov 2020

    探索更多
    Solar Energy Harvesting: A Great Solution, Except When It’s Not

    30 Jul 2020

    SoC Interconnect: Don’t DIY!

    12 Jun 2019

    Top 10 3D Scanners for DIY Projects

    22 May 2019

    探索更多
    应用
    探索更多
    Powering IoT Endpoints Through USB or PoE Can Offer Greater Convenience and Economy

    14 Sep 2020

    Fast Chargers With GaN Technology

    04 Sep 2020

    Power Supply Design Notes: Common Switch-Mode Topologies

    23 Aug 2020

    GaN paves the way to high-efficiency power devices

    18 Aug 2020

    技术文件
    Designing PFC Rectifiers with GaN

    15 Jan 2021

    CES 2021: The Power of GaN and SiC

    14 Jan 2021

    CES 2021: Wireless Power Technology Enhances Mobile Charging

    14 Jan 2021

    Test Solution for eUICC Profile Verification

    12 Jan 2021

    Designs from Automotive to Wearables Tap PMICs for Power Efficiency

    06 Jan 2021

    GaN Devices in LiDAR System Design

    04 Jan 2021

    Learn How to Reduce Maintenance Costs and Downtime for Your Automation System

    31 Dec 2020

    Electric Vehicles: 48 V Is the New 12 V

    28 Dec 2020

    Breakthrough Performance of UnitedSiC 750V Gen 4 SiC FETs

    14 Dec 2020

    Where is Wi-Fi heading?

    09 Nov 2017

    探索更多
    基础教程Arduino教程
    Making a Class AB output stage safer

    08 Jan 2021

    Scalable current load offers constant resistance mode

    11 Dec 2020

    ORing low-voltage sources simply and cheaply on 3.3V microcontroller boards

    12 Nov 2020

    Security monitoring system uses RFID tags

    09 Oct 2020

    探索更多
    SIM800L ONE-CHANNEL SMS RELAY

    14 Feb 2018

    3D Printer Filament Measuring with Arduino

    07 Dec 2017

    Visualizing Data with Arduino

    14 Nov 2017

    ESP32 — Getting Started the Easy Way!

    03 Oct 2017

    探索更多
    书籍
    探索更多
    Semiconductor Diode eBook
    03 Mar 2019
    PEN eBook December 2020 – The next revolution of SiC
    03 Dec 2020
    PEN eBook September 2020
    25 Sep 2020
    GaN and SiC, Devices and Technology – Download our eBook
    13 Aug 2020
    PEN eBook June 2020
    26 Jun 2020
    PEN eBook April 2020
    29 Apr 2020
    Semiconductor Diode eBook
    03 Mar 2019
    PEN eBook December 2020 – The next revolution of SiC
    03 Dec 2020
    PEN eBook September 2020
    25 Sep 2020
    GaN and SiC, Devices and Technology – Download our eBook
    13 Aug 2020
    PEN eBook June 2020
    26 Jun 2020
    PEN eBook April 2020
    29 Apr 2020
    Semiconductor Diode eBook
    03 Mar 2019
    视频
    探索更多
    AD74412R/13R: Quad-Channel, SW Configurable Input/Output Circuit

    06 Jan 2021

    Dual Channel 8.5A, 18V, Synchronous Step-Down Silent Switcher

    18 Dec 2020

    ADRV9002: Introducing the Industry’s first Narrowband to Wideband software defined radio (SDR)

    06 Nov 2020

    版权所有 © 2021 属于 AspenCore, Inc. 版板所有。

    • 隐私和 Cookie 政策
    • 使用条款
    • California Do Not Sell