搜索引silicon expert

1-1825006-2

1-1825006-2TE Connectivity


描述:

Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R

产地:

China

推出日期:

Sep 30, 2004

Updated: 20-DEC-2023


查看更多Switch DIP 属于 TE Connectivity

在线版本: https://www.datasheets.com/zh-cn/part-details/1-1825006-2-te-connectivity-48678320

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
rohs yes
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
no不是
SupplierCageCodeinfo
SRP33
HTSUSAinfo
8536509032
SCHDULEBinfo
8536509030
PPAP
no不是
aecQualified
no不是
类别路径
Electrical and Electronic Components > Electromechanical > Switches > Switch DIP

pdf数据手册

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

选择版本:

buy online立即购买

通过直接从我们的经过验证的分销商购买该组件,您可以享受便捷和安全的购买体验,并确保从可信赖的来源获取真正的组件。

分销商

Arrow Electronics

推荐

Arrow Electronics
Onlinecomponents.com
Onlinecomponents.com

package封装

组件的包装信息提供了有关产品尺寸、重量和包装的重要细节。这有助于工程师确定产品是否符合其要求和期望。

Actuator Style
infolock
Termination Style
infolock
Mounting
infolock
Body Orientation
infolock
Actuator Length (mm)
infolock
Thread Length (mm)
infolock
Terminal Pitch (mm)
infolock
Total Pitch (mm)
infolock
Row Space (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Package Type
infolock
Product Weight (g)
infolock
Number of Terminals
infolock

manufacturing制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Maximum Terminal Width
infolock
Minimum Insulation Resistance
infolock
Maximum Storage Temperature
infolock
Seal
infolock
Maximum Nonswitching Current
infolock
Actuator Material
infolock
Actuator Length
infolock
Seal Location
infolock
Operating Temperature
infolock
Seal Description
infolock
Thread Length
infolock
Total Pitch
infolock
Maximum Contact Resistance
infolock
Product Weight
infolock
Row Space
infolock
Dielectric Strength
infolock
Number of Terminals
infolock
Coding
infolock
类型
infolock
Minimum Storage Temperature
infolock
Body Length
infolock
Body Depth
infolock
Body Height
infolock
Switch Configuration
infolock
Pole Throw Configuration
infolock
Number of Positions
infolock
Maximum Current Rating
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Rating
infolock
Actuator Style
infolock
Contact Material
infolock
Contact Plating
infolock
Body Orientation
infolock
Mounting
infolock
Termination Style
infolock
Terminal Pitch
infolock
Electrical Life
infolock
Mechanical Life
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Package Type
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Housing Color
infolock

CADsCAD模型

访问组件的3D CAD模型、符号和封装。轻松可视化其结构和尺寸,集成设计并优化性能。

1-1825006-2

1-1825006-2通过 TE Connectivity