Texas Instruments 4N25 technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Isolation Voltage | 600V |
| Lead Free | Lead Free |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 4N25 to view detailed technical specifications.
No datasheet is available for this part.