
32-channel, 14-bit digital-to-analog converter (DAC) with bipolar voltage output. Features serial and parallel interface options, including SPI and 3-wire. Achieves a 50 kS/s conversion rate with a 30 µs settling time. Operates within a supply voltage range of 11.4V to 16.5V, with a maximum power dissipation of 2W. Packaged in a BGA with tin/lead contact plating, suitable for operation from -40°C to 85°C.
Analog Devices AD5378ABC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Settling Time | 30us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5378ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
