搜索引silicon expert

CSX-750FBC8000000T

CSX-750FBC8000000TCITIZEN FINEDEVICE CO.,LTD


描述:

Oscillator XO 8MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin CSMD

产地:

Taiwan

Updated: 09-FEB-2024


查看更多SMD Crystal Oscillators 属于 CITIZEN FINEDEVICE CO.,LTD

在线版本: https://www.datasheets.com/zh-cn/part-details/csx-750fbc8000000t-citizen-finedevice-co--ltd-61578052

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
rohs yes
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
rohs unknown未知状态
SupplierCageCodeinfo
Cage Code Not Available
HTSUSAinfo
8542390001
SCHDULEBinfo
8542390060
类别路径
Passive > Crystals, Oscillators and Resonators > Oscillators > SMD Crystal Oscillators

pdf数据手册

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

选择版本:

buy online立即购买

通过直接从我们的经过验证的分销商购买该组件,您可以享受便捷和安全的购买体验,并确保从可信赖的来源获取真正的组件。

分销商

Future Electronics
Future Electronics

package封装

组件的包装信息提供了有关产品尺寸、重量和包装的重要细节。这有助于工程师确定产品是否符合其要求和期望。

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Process Technology
infolock
Maximum Supply Current
infolock
Maximum Offset Voltage
infolock
Minimum High Level Output Voltage
infolock
Maximum Low Level Output Voltage
infolock
Temperature Stability
infolock
Spread Type
infolock
Spread Percentage
infolock
Maximum Rise Time
infolock
Maximum Fall Time
infolock
Output Control Function
infolock
Maximum Storage Temperature
infolock
Frequency Aging
infolock
Programmability
infolock
Minimum Storage Temperature
infolock
Supplier Temperature Grade
infolock
类型
infolock
Standard Frequency
infolock
Frequency Stability
infolock
Load Capacitance
infolock
Lower Frequency
infolock
Output Level
infolock
Upper Frequency
infolock
Maximum Symmetry
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
CSX-750FBC8000000T

CSX-750FBC8000000T通过 CITIZEN FINEDEVICE CO.,LTD