EQCD-040-118.1-TBR-TBR-1-D

EQCD-040-118.1-TBR-TBR-1-D

Samtec
评估您的BOM

描述:

Q Strip Coaxial Cable Assembly, 38 AWG micro Coaxial Ribbon

更新: 09-AUG-2024


查看更多Cable Assembly Coaxial 属于 Samtec

在线版本: https://www.datasheets.com/zh-cn/part-details/eqcd-040-118-1-tbr-tbr-1-d-samtec-1850787852

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
Yes with Exemption
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
no不是
SupplierCageCodeinfo
55322
HTSUSAinfo
8544200000
SCHDULEBinfo
8544200000
类别路径
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Coaxial

pdf数据手册

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Minimum Bend Radius
infolock
Typical Attenuation @ Maximum Frequency
infolock
Typical Insertion Loss
infolock
Typical Return Loss
infolock
Special Features
infolock
Shield Material
infolock
Impedance
infolock
Insulation DC Resistance
infolock
Conductor Diameter
infolock
RG Type
infolock
Velocity of Propagation
infolock
Insulation Diameter
infolock
Insulation Material
infolock
Insulation Thickness
infolock
Bunch Stranding
infolock
Time Delay
infolock
Impedance Tolerance
infolock
Shield Coverage
infolock
Jacket Thickness
infolock
Maximum Frequency
infolock
Capacitance
infolock
Conductor DC Resistance
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Contact Material
infolock
Contact Plating
infolock
Connector Orientation
infolock
Product Weight
infolock
Usage
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Conductor Material
infolock
Conductor Strip Length
infolock
Jacket Material
infolock
Jacket Color
infolock
Shield Type
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Military Standard
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock

processor替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

无需信用卡。无需承诺。