搜索引silicon expert

F44TU-51GGI

F44TU-51GGITT Electronics


描述:

Res Thick Film 51G Ohm 2% 1.3W -2000ppm/°C Screw Terminal Bulk

产地:

Mexico

推出日期:

Jan 10, 2008

Updated: 09-FEB-2024


查看更多Resistor Fixed Single-Other Mounting 属于 TT Electronics

在线版本: https://www.datasheets.com/zh-cn/part-details/f44tu-51ggi-tt-electronics-52897879

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
Yes with Exemption
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
no不是
SupplierCageCodeinfo
57027, 73138,U1395
HTSUSAinfo
8533210090
SCHDULEBinfo
8533210090
PPAP
no不是
aecQualified
no不是
类别路径
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Other Mounting

pdf数据手册

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

选择版本:

package封装

组件的包装信息提供了有关产品尺寸、重量和包装的重要细节。这有助于工程师确定产品是否符合其要求和期望。

Number of Terminals
infolock
Termination Style
infolock
Mounting
infolock
Case Size
infolock
Package Type
infolock
Package/Case
infolock
Terminal Pitch (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Lead Diameter (mm)
infolock
Lead Length (mm)
infolock

manufacturing制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Lead Length Tolerance
infolock
Maximum Lead Length
infolock
Lead Diameter Tolerance
infolock
Maximum Lead Diameter
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Lead Length
infolock
Case Size
infolock
Failure Rate
infolock
Package Type
infolock
Operating Temperature
infolock
Number of Terminals
infolock
Tradename
infolock
Minimum Storage Temperature
infolock
Military Standard
infolock
Seal
infolock
Maximum Storage Temperature
infolock
Package Shape
infolock
Temperature Range @ Derated Power
infolock
Lead Diameter
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Package/Case
infolock
Temperature Coefficient
infolock
Maximum Voltage Rating
infolock
Technology
infolock
Mounting
infolock
Termination Style
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Case Style
infolock
Terminal Pitch
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
F44TU-51GGI

F44TU-51GGI通过 TT Electronics