搜索引silicon expert

QAOC-40G4F1A03-C

QAOC-40G4F1A03-CDelta Electronics


描述:

Cable Assembly Optical Cable 3m QSFP+ to QSFP+ 38 to 38 POS M-M

推出日期:

Mar 11, 2015

Updated: 09-FEB-2024


查看更多Cable Assembly Fiber Optic 属于 Delta Electronics

在线版本: https://www.datasheets.com/zh-cn/part-details/qaoc-40g4f1a03-c-delta-electronics-416428199

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
rohs yes
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
no不是
SupplierCageCodeinfo
SU637
HTSUSAinfo
8544700000
SCHDULEBinfo
8544700000
类别路径
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Fiber Optic

package封装

组件的包装信息提供了有关产品尺寸、重量和包装的重要细节。这有助于工程师确定产品是否符合其要求和期望。

Cable Length (m)
infolock
Product Weight
infolock
Maximum Outer Diameter (mm)
infolock
Minimum Bend Radius (mm)
infolock

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Boot Color
infolock
Contact Material
infolock
Contact Plating
infolock
IP Rating
infolock
Connector Orientation
infolock
Number of Contacts
infolock
Product Weight
infolock
Primary Coating Material
infolock
Tensile Strength
infolock
Primary Coating Diameter
infolock
Bandwidth
infolock
Core Diameter
infolock
Usage
infolock
Minimum Storage Temperature
infolock
Buffer Diameter
infolock
Minimum Bend Radius
infolock
Typical Attenuation @ Maximum Frequency
infolock
Clad Diameter
infolock
Flammability Type
infolock
Fiber Mode
infolock
Fiber Material
infolock
Maximum Storage Temperature
infolock
Breakout Length
infolock
Typical Insertion Loss
infolock
Typical Return Loss
infolock
Ferrule Material
infolock
Fiber Class
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Jacket Material
infolock
Jacket Color
infolock
Housing Color
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock
QAOC-40G4F1A03-C

QAOC-40G4F1A03-C通过 Delta Electronics