RAC104DJPCTH

描述:

Res NET 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R

推出日期:

Oct 6, 2002

更新: 19-APR-2024


查看更多Resistor Networks and Arrays 属于 Kamaya Electric Co., Ltd

在线版本: https://www.datasheets.com/zh-cn/part-details/rac104djpcth-kamaya-electric-co---ltd-77684743

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
Yes with Exemption
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
no不是
SupplierCageCodeinfo
J6311
RadHardinfo
rohs unknown未知状态
DoseLevel
N/A
类别路径
Passive > Resistors > Fixed Resistors > Resistor Networks and Arrays

pdf数据手册

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

选择版本:

package封装

组件的包装信息提供了有关产品尺寸、重量和包装的重要细节。这有助于工程师确定产品是否符合其要求和期望。

Mounting
infolock
Termination Style
infolock
Case Size
infolock
Case Size per Element
infolock
Package Type
infolock
Package/Case
infolock
Number of Terminals
infolock
Terminal Pitch (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Seated Plane Height (mm)info
infolock

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Number of Resistors
infolock
Military Standard
infolock
Power Rating per Resistor
infolock
Minimum Storage Temperature
infolock
Seated Plane Height
infolock
Maximum Storage Temperature
infolock
Case Size per Element
infolock
Failure Rate
infolock
Package Type
infolock
Case Size
infolock
Temperature Range @ Derated Power
infolock
Terminal Pitch
infolock
Operating Temperature
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Maximum Terminal Width
infolock
Maximum Terminal Coplanarity
infolock
Resistance Value 4
infolock
Resistance Value 5
infolock
Quantity of Resistor 1
infolock
Quantity of Resistor 2
infolock
Quantity of Resistor 3
infolock
Quantity of Resistor 4
infolock
Quantity of Resistor 5
infolock
Resistance Value X Number of Resistors
infolock
Polarity
infolock
Resistance Value 1
infolock
Resistance Value 2
infolock
Resistance Value 3
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Package/Case
infolock
Temperature Coefficient
infolock
Technology
infolock
类型
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Mounting
infolock
Maximum Voltage Rating
infolock
Termination Style
infolock
Circuit Designator
infolock
Case Style
infolock
Number of Terminals
infolock
Package Shape
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
RAC104DJPCTH

RAC104DJPCTH通过 Kamaya Electric Co., Ltd