搜索引silicon expert

RMC1/16SK204FTH

描述:

Res Thick Film 0402 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

产地:

China

推出日期:

Oct 6, 2003

Updated: 22-MAR-2024


查看更多Resistor Fixed Single-Surface Mount 属于 Kamaya Electric Co., Ltd

在线版本: https://www.datasheets.com/zh-cn/part-details/rmc1-16sk204fth-kamaya-electric-co---ltd-31625566

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
Yes with Exemption
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
no不是
SupplierCageCodeinfo
J6311
HTSUSAinfo
8533210030
SCHDULEBinfo
8533210045
PPAP
no不是
aecQualified
no不是
类别路径
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount

pdf数据手册

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

选择版本:

package封装

组件的包装信息提供了有关产品尺寸、重量和包装的重要细节。这有助于工程师确定产品是否符合其要求和期望。

Mounting
infolock
Termination Style
infolock
Case Size
infolock
Package Type
infolock
Package/Case
infolock
Terminal Pitch (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Product Weight (g)
infolock
Number of Terminals
infolock

manufacturing制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Maximum Terminal Coplanarity
infolock
Pulse Withstand
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Minimum Operating Temperature
infolock
Case Size
infolock
Failure Rate
infolock
Operating Temperature
infolock
Product Weight
infolock
Temperature Range @ Derated Power
infolock
Seal
infolock
Terminal Pitch
infolock
Military Standard
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Number of Terminals
infolock
High Power Rating
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Package/Case
infolock
Temperature Coefficient
infolock
Technology
infolock
Termination Style
infolock
Case Style
infolock
Package Type
infolock
Current Sensing
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock
Maximum Operating Temperature
infolock
Fail Safe Fusible Resistor
infolock
Anti-Surge
infolock
Package Shape
infolock
Special Features
infolock
Maximum Voltage Rating
infolock
Anti-Sulfurated
infolock
Mounting
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
RMC1/16SK204FTH

RMC1/16SK204FTH通过 Kamaya Electric Co., Ltd