搜索引silicon expert

RMC16S-1002FTH

描述:

Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

推出日期:

Nov 7, 1998

Updated: 09-FEB-2024


查看更多Resistor Fixed Single-Surface Mount 属于 Kamaya Electric Co., Ltd

在线版本: https://www.datasheets.com/zh-cn/part-details/rmc16s-1002fth-kamaya-electric-co---ltd-412836483

overview概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

lifeCycleinfo
EURohs
Yes with Exemption
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
yesYes
SupplierCageCodeinfo
J6311
HTSUSAinfo
8533210030
SCHDULEBinfo
8533210045
类别路径
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount

pdf数据手册

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

选择版本:

parametric参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Maximum Terminal Coplanarity
infolock
Pulse Withstand
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Minimum Operating Temperature
infolock
Case Size
infolock
Failure Rate
infolock
Operating Temperature
infolock
Product Weight
infolock
Temperature Range @ Derated Power
infolock
Seal
infolock
Terminal Pitch
infolock
Military Standard
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Number of Terminals
infolock
High Power Rating
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Package/Case
infolock
Temperature Coefficient
infolock
Technology
infolock
Termination Style
infolock
Case Style
infolock
Package Type
infolock
Current Sensing
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock
Maximum Operating Temperature
infolock
Fail Safe Fusible Resistor
infolock
Anti-Surge
infolock
Package Shape
infolock
Special Features
infolock
Maximum Voltage Rating
infolock
Anti-Sulfurated
infolock
Mounting
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
RMC16S-1002FTH

RMC16S-1002FTH通过 Kamaya Electric Co., Ltd