Excelitas VTP8551H technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 140V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTP8551H to view detailed technical specifications.
No datasheet is available for this part.