88E6361-A0-BXB2C000

88E6361-A0-BXB2C000

Marvell Semiconductor
評估您的BOM

描述:

Ethernet Switch 8-Port 1000Mbps 264-Pin TFBGA

推出日期:

Dec 9, 2021

更新: 27-APR-2024


查看更多Ethernet Switches 屬於 Marvell Semiconductor

線上版本: https://www.datasheets.com/zh-tw/part-details/88e6361-a0-bxb2c000-marvell-semiconductor-1845885758

overview概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

lifeCycleinfo
EURohs
rohs yes
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
5A991.c.10.b
autoMotive
no不是
SupplierCageCodeinfo
54BL8
HTSUSAinfo
8517620020
SCHDULEBinfo
8517620080
類別路徑
Semiconductor > Communication > Ethernet > Ethernet Switches

package封裝

元件的包裝資訊提供了產品尺寸、重量和包裝等重要細節。這有助於工程師判斷產品是否符合其需求和期望。

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock

parametric參數

參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。

生產線
infolock
Maximum Storage Temperature
infolock
Product Shipping Weight
infolock
Process Technology
infolock
Supplier Temperature Grade
infolock
Minimum Dual Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Minimum Storage Temperature
infolock
Warranty
infolock
Number of Primary Switch Ports
infolock
Typical Data Rate
infolock
Maximum Data Rate
infolock
Fiber Support
infolock
Internal Memory Buffer Size
infolock
Integrated LED Drivers
infolock
PHY/Transceiver Interface
infolock
VLAN Support
infolock
JTAG Support
infolock
Power Supply Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Supply Current
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Housing Color
infolock
Housing Material
infolock

processor替代型號

有興趣獲取更多免費數據嗎?

發現來自另一家製造商的相似產品,或是合適的升級降級方案等等,還有更多。

無需信用卡。無需承諾。

88E6361-A0-BXB2C000

88E6361-A0-BXB2C000 Marvell Semiconductor