擎来自silicon expert

88F6821-A0-BUB4C133

88F6821-A0-BUB4C133Marvell Semiconductor


描述:

IC-MP, ARM, 32BIT, 1333.0 MHz, TFBGA, 298 P, 0.65 mm, 1.08 V NOM, 3.15 W, PCIE, 115.0 C TjOp MAX, YES-JTAG, 0 to 70 C

產地:

Taiwan

Updated: 09-FEB-2024


查看更多Application Processors and SOCs 屬於 Marvell Semiconductor

線上版本: https://www.datasheets.com/zh-tw/part-details/88f6821-a0-bub4c133-marvell-semiconductor-414134077

overview概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

lifeCycleinfo
EURohs
rohs yes
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
5A002.a.1
autoMotive
rohs unknown未知狀態
SupplierCageCodeinfo
54BL8
類別路徑
Semiconductor > Embedded Controllers and Systems > Embedded Systems > Application Processors and SOCs

package封裝

元件的包裝資訊提供了產品尺寸、重量和包裝等重要細節。這有助於工程師判斷產品是否符合其需求和期望。

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
88F6821-A0-BUB4C133

88F6821-A0-BUB4C133 Marvell Semiconductor