GRM32EC81A476KE19L

GRM32EC81A476KE19L

Murata Manufacturing
評估您的BOM

描述:

Cap Ceramic 47uF 10V X6S 10% Pad SMD 1210 105°C T/R

產地:

China

推出日期:

Aug 22, 2008

更新: 13-MAY-2024


查看更多Capacitor Ceramic Multilayer 屬於 Murata Manufacturing

線上版本: https://www.datasheets.com/zh-tw/part-details/grm32ec81a476ke19l-murata-manufacturing-41269616

overview概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

lifeCycleinfo
EURohs
rohs yes
RoHSVersion
2011/65/EU, 2015/863
ECCNinfo
EAR99
autoMotive
yesYes
SupplierCageCodeinfo
J4378
HTSUSAinfo
8532240020
SCHDULEBinfo
8532240020
類別路徑
Passive > Capacitors > Fixed Capacitors > Capacitor Ceramic Multilayer

pdf數據手冊

透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。

數據表預覽

(Latest 版本)

選擇版本:

buy online立即購買

透過直接從我們經過驗證的分銷商購買元件,您可以享受便利且安全的購買體驗,並保證您從可信賴來源獲得真正的元件。

其他經銷商

Arrow Americas

推薦

Arrow Americas
購買
Future Electronics
Future Electronics
購買
Chip1Stop
Chip1Stop
購買
Verical
Verical
購買

package封裝

元件的包裝資訊提供了產品尺寸、重量和包裝等重要細節。這有助於工程師判斷產品是否符合其需求和期望。

Package/Case
infolock
Mounting
infolock
Termination Style
infolock
Wire Form
infolock
Terminal Pitch (mm)
infolock
Lead Diameter (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Seated Plane Height (mm)info
infolock
Product Weight (g)
infolock
Number of Terminals
infolock
Size (mm)
infolock

manufacturing製造

製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametric參數

參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。

生產線
infolock
Fixed/Variable
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Lead Diameter
infolock
Seated Plane Height
infolock
Equivalent Series Resistance Type
infolock
Maximum Dissipation Factor
infolock
Operating Temperature
infolock
Number of Terminals
infolock
Wire Form
infolock
Product Weight
infolock
Military Standard
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Product Diameter
infolock
Size
infolock
Lifetime
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Test Frequency
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Terminal Length
infolock
Maximum Product Length
infolock
Capacitance Value
infolock
Voltage
infolock
Tolerance
infolock
Dielectric
infolock
Temperature Coefficient
infolock
Technology
infolock
Package/Case
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Case Style
infolock
Mounting
infolock
Termination Style
infolock
Construction
infolock
Terminal Pitch
infolock
Failure Rate
infolock
Suppression Class
infolock
Microwave Application
infolock
Polarity
infolock
Tradename
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Height Tolerance
infolock
DC Rated Voltage
infolock
AC Rated Voltage
infolock
Negative Capacitance Tolerance
infolock
Positive Capacitance Tolerance
infolock

processor替代型號

有興趣獲取更多免費數據嗎?

發現來自另一家製造商的相似產品,或是合適的升級降級方案等等,還有更多。

無需信用卡。無需承諾。

GRM32EC81A476KE19L

GRM32EC81A476KE19L Murata Manufacturing