擎来自silicon expert

GRM40X7R392K050BD

GRM40X7R392K050BDMurata Manufacturing


描述:

Cap Ceramic 0.0039uF 50V X7R 10% Pad SMD 0805 125°C T/R

推出日期:

Sep 30, 1997

Updated: 10-DEC-2023


查看更多Capacitor Ceramic Multilayer 屬於 Murata Manufacturing

線上版本: https://www.datasheets.com/zh-tw/part-details/grm40x7r392k050bd-murata-manufacturing-415405229

overview概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

lifeCycleinfo
EURohs
rohs unknown未知狀態
RoHSVersion
2011/65/EU
ECCNinfo
EAR99
autoMotive
no不是
SupplierCageCodeinfo
J4378
HTSUSAinfo
8532240020
SCHDULEBinfo
8532240020
類別路徑
Passive > Capacitors > Fixed Capacitors > Capacitor Ceramic Multilayer

pdf數據手冊

透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。

數據表預覽

(Latest 版本)

選擇版本:

parametric參數

參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。

生產線
infolock
Product Weight
infolock
Number of Terminals
infolock
Fixed/Variable
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Test Frequency
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Terminal Length
infolock
Maximum Product Length
infolock
Lead Diameter
infolock
Seated Plane Height
infolock
Equivalent Series Resistance Type
infolock
Maximum Dissipation Factor
infolock
Wire Form
infolock
Military Standard
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Product Diameter
infolock
Size
infolock
Operating Temperature
infolock
Capacitance Value
infolock
Voltage
infolock
Tolerance
infolock
Dielectric
infolock
Temperature Coefficient
infolock
Technology
infolock
Package/Case
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Case Style
infolock
Mounting
infolock
Termination Style
infolock
Construction
infolock
Terminal Pitch
infolock
Failure Rate
infolock
Suppression Class
infolock
Microwave Application
infolock
Polarity
infolock
Tradename
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Height Tolerance
infolock
DC Rated Voltage
infolock
AC Rated Voltage
infolock
Negative Capacitance Tolerance
infolock
Positive Capacitance Tolerance
infolock
GRM40X7R392K050BD

GRM40X7R392K050BD Murata Manufacturing