Zippertubing Company SST-25 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Zippertubing Company SST-25 to view detailed technical specifications.
No datasheet is available for this part.