Zippy DF-03S-0P-Z technical specifications.
| Package/Case | 125 |
| Contact Type | 1 change-over |
| Height | 6.65mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zippy DF-03S-0P-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
