This SPDT relay switch from Zippy has a maximum current rating of 5A and a maximum voltage rating of 250V AC. It operates within a temperature range of -40°C to 125°C. The switch has a throw configuration of SPDT and is terminated with PC pins. The relay switch measures 22.2mm in length and 6.4mm in depth.
Zippy SM-05L-05P0-Z technical specifications.
| Depth | 6.4mm |
| Length | 22.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 0.25N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Zippy SM-05L-05P0-Z to view detailed technical specifications.
No datasheet is available for this part.