Zippy SM-05S-00A0-Z technical specifications.
| Depth | 6.4mm |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Zippy SM-05S-00A0-Z to view detailed technical specifications.
No datasheet is available for this part.