Zippy SW-05S-00P0-Z technical specifications.
| Contact Type | 1 change-over |
| Height | 6.65mm |
| Length | 19.8mm |
| Ratings | IP67 |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zippy SW-05S-00P0-Z to view detailed technical specifications.
No datasheet is available for this part.