Zippy VA2-16S0-00C0-Z technical specifications.
| Contact Type | 1 change-over |
| Height | 15.9mm |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zippy VA2-16S0-00C0-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
