
Zircon 042186585940 technical specifications.
| Package/Case | Metal |
| Display Type | LCD |
| Height | 225mm |
| Length | 57mm |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | -7°C |
| Weight | 286g |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zircon 042186585940 to view detailed technical specifications.
No datasheet is available for this part.
