
Zircon 042186621280 technical specifications.
| Display Type | LCD |
| Height | 158mm |
| Length | 34mm |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | 4°C |
| Weight | 170g |
| Width | 77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zircon 042186621280 to view detailed technical specifications.
No datasheet is available for this part.
