Zircon 042186850086 technical specifications.
| Height | 1.5inch |
| Length | 8.5inch |
| Weight | 0.19lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Zircon 042186850086 to view detailed technical specifications.
No datasheet is available for this part.