Zircon 64066 technical specifications.
| Height | 1.75inch |
| Length | 12inch |
| Mount | Stud |
| Weight | 1.556lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Zircon 64066 to view detailed technical specifications.
No datasheet is available for this part.