Zmdi ASI4UC-G1-SR-7 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 850mW |
| Operating Supply Voltage | 33.1V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ASI4UC-G1-SR-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
