
Zmdi ASI4UC-G1-ST technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 33.1V |
| Min Supply Voltage | 16V |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Power Dissipation | 850mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ASI4UC-G1-ST to view detailed technical specifications.
No datasheet is available for this part.