Zmdi SAP51C-A-G1-R technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 34V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi SAP51C-A-G1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.