Zmdi SAP51C-B-G1-T technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 16V |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi SAP51C-B-G1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.