Zmdi ZADCS0822IS14T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 300KS/s |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Resolution | 8b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 49dB |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZADCS0822IS14T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
