Zmdi ZADCS1082IS20T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 250KS/s |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZADCS1082IS20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.