Zmdi ZIOL2411BI1W technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6W |
| Operating Supply Voltage | 36V |
| Packaging | Tape and Reel |
| Supply Current | 1.7mA |
| Thickness | 900um |
| Type | Integrated Circuit (IC) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZIOL2411BI1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.