Zmdi ZLED7330KIT-D1 technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 40V |
| Min Input Voltage | 8.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZLED7330KIT-D1 to view detailed technical specifications.
No datasheet is available for this part.