Zmdi ZMD31015BEG1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZMD31015BEG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
