Zmdi ZMD31050DIG1T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5mA |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZMD31050DIG1T to view detailed technical specifications.
No datasheet is available for this part.