Zmdi ZSC31010CEG1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSC31010CEG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
