Zmdi ZSC31014EAG1-T technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSC31014EAG1-T to view detailed technical specifications.
No datasheet is available for this part.