Zmdi ZSC31015DEG1-T technical specifications.
| Package/Case | SOP |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Weight | 0.030018oz |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSC31015DEG1-T to view detailed technical specifications.
No datasheet is available for this part.